DIODE SCHOTTKY 30A 120V TO-262AA
Vishay VI30M120C-M3/4W technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262-3 |
| Max Reverse Voltage (DC) | 120V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VI30M120C-M3/4W to view detailed technical specifications.
No datasheet is available for this part.