Inductor RF Wirewound 2.2uH 20% 7.9MHz 58Q-Factor Iron 890mA 300mOhm DCR RDL Bulk
Vishay VIVEB2R2M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Iron |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.89A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 58 |
| Minimum Self Resonant Frequency | 108MHz |
| Lead Style | Radial |
| Height | 13.49mm |
| Product Diameter | 10.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VIVEB2R2M to view detailed technical specifications.
No datasheet is available for this part.