
This 0603 ceramic chip capacitor from Vishay features a capacitance of 0.001uF with a tolerance of 10%. It has a voltage rating of 16VDC and operates over a temperature range of -55 to 150°C. The capacitor is constructed with a flat construction and has a ceramic chip case style.
Sign in to ask questions about the Vishay VJ-0603Y102KXJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ-0603Y102KXJA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.97(Max) |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.15 |
| Number of Terminals | 2 |
| Size (mm) | 1.6 X 0.8 X 0.97 |
| Capacitance | 0.001uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ-0603Y102KXJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.