
The VJ0402A101JXJCW1BC is a 100pF ceramic capacitor with a voltage rating of 16V and a tolerance of 5%. It is constructed with a C0G dielectric material and a tantalum dielectric. The capacitor is available in a 0402 package, which is a surface mount device with a 0.5mm depth and a 0.55mm height. The operating temperature range is -55°C to 125°C, and the capacitor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |