This 100pF ceramic capacitor has a capacitance of 100pF and a DC rated voltage of 10V with a tolerance of 5%. It is constructed from a flat, multilayer ceramic (MLCC) dielectric material with a C0G dielectric. The capacitor is packaged in a 0402 case with a surface mount termination and is lead-free. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0402A101JXQPW1BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402A101JXQPW1BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.