
The VJ0402A150KXQCW1BC is a 15pF ceramic capacitor with a C0G dielectric material and a tantalum dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, and is packaged in a 0402 SMD package with a surface mount termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
These are design resources that include the Vishay VJ0402A150KXQCW1BC
User manual for the EVAL_AUDIO_MA2304xNS kit, featuring MA2304DNS and MA2304PNS multilevel Class D audio amplifiers with digital inputs and filterless operation.