The VJ0402A151FXQPW1BC is a 150pF ceramic capacitor with a C0G dielectric material and a tantalum dielectric. It has a 1% tolerance and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is lead-free and RoHS compliant, and is packaged in a tape and reel format with 50,000 units per package. It is a surface mount device with a 0402 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0402A151FXQPW1BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402A151FXQPW1BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.