The VJ0402A151JXJCW1BC is a 150pF ceramic capacitor with a C0G dielectric material and a tantalum dielectric. It has a voltage rating of 16V and a tolerance of 5%. The capacitor is constructed in a flat, multilayer ceramic (MLCC) package with a 0402 case code. It is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a tape and reel packaging with a quantity of 10,000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0402A151JXJCW1BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402A151JXJCW1BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.