
This is a ceramic capacitor with a capacitance of 150pF and a DC rated voltage of 25V. It has a tolerance of ±5% and is constructed with a C0G dielectric material. The capacitor is a multilayer ceramic type and is packaged in a 0402 case, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
