This 0.5mm x 1mm x 0.6mm ceramic capacitor from Vishay has a capacitance of 1nF and a DC rated voltage of 100V. It operates within a temperature range of -55°C to 150°C. The capacitor is a multilayer ceramic type with a 0402 package size.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |