The VJ0402A1R2BXXCW1BC is a ceramic capacitor with a capacitance of 1.2pF and a DC rated voltage of 25V. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 0402 package, measuring 0.5mm in depth, 0.55mm in height, 1mm in length, and 0.5mm in width. It is designed for surface mount applications and is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Vishay VJ0402A1R2BXXCW1BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ0402A1R2BXXCW1BC technical specifications.
| Capacitance | 1.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.55mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402A1R2BXXCW1BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.