
The VJ0402A1R2CXAPW1BC is a 1.2pF ceramic capacitor with a C0G dielectric, rated for 50V DC. It has a 0402 package size and is constructed with a flat, surface mount design. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 50,000 and is packaged in tape and reel. The component is RoHS compliant.
Sign in to ask questions about the Vishay VJ0402A1R2CXAPW1BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ0402A1R2CXAPW1BC technical specifications.
| Capacitance | 1.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.55mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402A1R2CXAPW1BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.