
Cap Ceramic 220pF 50V C0G 5% Pad SMD 0402 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Wraparound |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |