Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 25V DC rating. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C, with a tight 1% tolerance. This surface mount component is housed in a compact 0402 (1005 metric) case, offering a dissipation factor of 0.1%. Packaged in tape and reel for automated assembly, it is lead-free and RoHS compliant.
Vishay VJ0402A470FXXCW1BC technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Dissipation Factor | 0.1% |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.