This ceramic capacitor is a 2-terminal component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 0.51mm in width and 1.02mm in length, with a height of 0.61mm. The capacitor is rated for a DC voltage of 25 volts and has a capacitance of 0.0017 microfarads.
Vishay VJ0402D1R7DXXAP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.61 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0402D1R7DXXAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.