The VJ0402D4R3BXCAJ is a 0402 multilayer ceramic capacitor from Vishay with a capacitance of 0.0043uF and a DC rated voltage of 200V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.51mm in width, 1.02mm in length, and 0.61mm in height.
Vishay VJ0402D4R3BXCAJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.61 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0402D4R3BXCAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.