
The VJ0402HIFRQ1KIT is a surface mount capacitor with a 0402 package case, featuring a C0G dielectric and a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is lead free and compliant with RoHS regulations, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0402HIFRQ1KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | VJ HIFREQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402HIFRQ1KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.