The VJ0402V103MXJCW1BC is a 10nF ceramic capacitor from Vishay, featuring a 16V DC rated voltage and 20% tolerance. It is constructed with a flat, multilayer ceramic (MLCC) dielectric and has a 0402 package type. The capacitor is surface mountable and lead free, with a maximum operating temperature range of -25°C to 85°C. It is available in a tape and reel packaging with a quantity of 10000 units.
Vishay VJ0402V103MXJCW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402V103MXJCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.