This 10nF ceramic multilayer capacitor is designed for surface mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a 20% tolerance and is rated for a DC voltage of 10V. The capacitor is constructed with a flat construction and has a Y5V dielectric material. It is available in a 0402 package quantity of 50,000 units, packaged in tape and reel.
Vishay VJ0402V103MXQPW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402V103MXQPW1BC to view detailed technical specifications.
No datasheet is available for this part.
