
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 16V DC rating. Features Y5V dielectric material and a ±20% to +80% tolerance. This surface mount component is housed in a 0402 (1005 metric) case code, measuring 1mm in length, 0.5mm in width, and 0.55mm in height. Operating temperature range is -25°C to 85°C. Packaged in tape and reel for automated assembly.
Vishay VJ0402V103ZXJCW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402V103ZXJCW1BC to view detailed technical specifications.
No datasheet is available for this part.