
This 10nF ceramic capacitor from Vishay is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a 25V DC rated voltage and an 80% tolerance. The capacitor has a 0402 package type and is constructed with a flat, multilayer ceramic (MLCC) dielectric material. It is lead-free and RoHS compliant, making it suitable for surface mount applications.
Vishay VJ0402V103ZXXPW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402V103ZXXPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.