This 100pF ceramic capacitor is constructed with a tantalum dielectric material and has an X7R dielectric. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor is lead-free and RoHS compliant, packaged in a 0402 case with a 5% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0402Y101JXACW1BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402Y101JXACW1BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.