This 1nF ceramic capacitor from Vishay has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is rated for a DC voltage of 100V and has a tolerance of 5%. It is packaged in a 0402 case and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Weight | 2.3E-05oz |
| RoHS | Compliant |