This 100nF ceramic capacitor from Vishay has a DC rated voltage of 16V and operates within a temperature range of -55°C to 125°C. It features a 0402 package type and is lead free. The capacitor has a tolerance of 10% and is RoHS compliant.
Vishay VJ0402Y104KXJPW1BC technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402Y104KXJPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.