The VJ0402Y151JXJPW1BC is a 150pF ceramic capacitor with a DC rated voltage of 16V and a tolerance of 5%. It features a X7R dielectric material and a tantalum construction. The capacitor is available in a 0402 package type, suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C and is compliant with lead-free and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0402Y151JXJPW1BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402Y151JXJPW1BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.