This 15nF ceramic capacitor features a 16V DC rated voltage and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a tantalum dielectric material. It is available in a 0402 package with a 0.5mm depth, 0.55mm height, 1mm length, and 0.5mm width. The capacitor is lead-free and RoHS compliant, and is packaged in a tape and reel format with 50,000 units per package.
Vishay VJ0402Y153KXJPW1BC technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402Y153KXJPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.