
The VJ0402Y221KXAAC is a 220pF ceramic capacitor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is a surface mount component with a 0402 package and a tolerance of 10%. The capacitor is constructed with a flat construction and has a dielectric of X7R. It is rated for a DC voltage of 50V and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |