Multilayer ceramic capacitor with 3.9nF capacitance, 16V DC rated voltage, and 20% tolerance. It has a 0402 package size with a flat construction and X7R dielectric material. The capacitor is lead-free, surface mountable, and RoHS compliant. Operating temperature range is -55°C to 125°C.
Vishay VJ0402Y392MXJCW1BC technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402Y392MXJCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
