The 3.9nF X7R tantalum ceramic capacitor is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a lead-free construction and is RoHS compliant. The capacitor is available in a 0402 package quantity of 50,000 units per reel, packaged in tape and reel format. The dielectric material is tantalum, and the dielectric is X7R. The capacitor has a tolerance of 20% and a DC rated voltage of 10V.
Vishay VJ0402Y392MXQPW1BC technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402Y392MXQPW1BC to view detailed technical specifications.
No datasheet is available for this part.