This 39nF multilayer ceramic capacitor features an X7R dielectric material and a 10V DC rated voltage with a 20% tolerance. It is constructed in a flat, surface mount package with a 0402 case code and measures 0.5mm in depth and 1mm in length. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with lead-free and RoHS regulations.
Vishay VJ0402Y393MXQCW1BC technical specifications.
| Capacitance | 39nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402Y393MXQCW1BC to view detailed technical specifications.
No datasheet is available for this part.