This ceramic capacitor has a capacitance of 0.0047uF and a voltage rating of 100VDC with a tolerance of 5%. It is constructed with X7R dielectric material and has a package case style of 0402. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0047uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |