This 100pF ceramic capacitor features a capacitance of 100pF with a tolerance of 5% and a DC rated voltage of 16V. It is constructed with a C0G dielectric material and has a tantalum dielectric. The capacitor is available in a 0603 package, which is a surface mount package with a height of 0.95mm and a width of 0.8mm. The operating temperature range is from -55°C to 125°C, and it is compliant with lead-free standards. The capacitor is packaged in tape and reel with 4000 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |