This is a 100pF ceramic capacitor with a DC rated voltage of 200V and a tolerance of 10%. It has a case code of 0603 and is constructed with a flat construction. The capacitor is designed for surface mount applications and is available in a tape and reel packaging. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0603A101KXCAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ0603A101KXCAC technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.92mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603A101KXCAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.