Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 25V DC rated voltage. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Packaged in a 0603 (1608 metric) surface mount case with 5% tolerance. RoHS compliant and supplied on tape and reel.
Vishay VJ0603A102JNXAO technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.92mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.036inch |
| Tolerance | 5% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603A102JNXAO to view detailed technical specifications.
No datasheet is available for this part.