The VJ0603A180JXQCW1BC is a 18pF ceramic capacitor from Vishay with a C0G dielectric material and a tantalum dielectric. It has a 5% tolerance and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is lead free and RoHS compliant, packaged in a 0603 case with a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0603A180JXQCW1BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603A180JXQCW1BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.