The VJ0603A180JXXCW1BC is a multilayer ceramic capacitor with a capacitance of 18pF and a dielectric material of C0G tantalum. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is lead-free and RoHS compliant, and is packaged in a 0603 surface mount package with a tape and reel packaging. It is suitable for use in a variety of applications where a small, high-frequency capacitor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0603A180JXXCW1BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603A180JXXCW1BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.