This 1.8nF ceramic capacitor features a C0G dielectric material and a tantalum construction. It has a 10% tolerance and is rated for a maximum operating temperature of 125°C. The capacitor is available in a 0603 package type, suitable for surface mount applications, and is packaged in tape and reel with 4000 units per reel. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Compliant |