Cap Ceramic 220pF 50V C0G 5% Pad SMD 0603 150°C T/R
Vishay VJ0603A221JXAMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0603A221JXAMT to view detailed technical specifications.
No datasheet is available for this part.