This ceramic chip capacitor has a capacitance of 220pF with a tolerance of 5% and a DC rated voltage of 100VDC. It is constructed with a C0G dielectric and has a package case style of 0603. The capacitor is designed for surface mount applications and has a maximum operating temperature of 150 degrees Celsius. It is available in a flat construction with a pad termination style.
Vishay VJ0603A221JXBMT technical specifications.
| Capacitance | 220pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.97(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0603A221JXBMT to view detailed technical specifications.
No datasheet is available for this part.