
Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 50V DC rated voltage. Features C0G dielectric for stable performance across temperature, a 10% tolerance, and a 0.1% dissipation factor. Encased in a compact 0603 (1608 metric) surface mount package with lead-free termination. Operates reliably from -55°C to 125°C, supplied in tape and reel packaging.
Vishay VJ0603A471KXACW1BC technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Dissipation Factor | 0.1% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603A471KXACW1BC to view detailed technical specifications.
No datasheet is available for this part.
