The VJ Commercial Series 0603 CERAMIC CAPACITOR is a multilayer ceramic capacitor with a capacitance of 0.82uF and a DC rated voltage of 50V. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.8mm in width, 1.6mm in length, and 0.92mm in height. It is part of the VJ Commercial Series and is suitable for use in commercial applications.
Vishay VJ0603A821JBAAR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | VJ |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | VJ COMMERCIAL SERIES |
| Height | 0.92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0603A821JBAAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.