Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 1pF capacitance with a 250VDC rating and ±0.1pF tolerance. Utilizes C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Packaged in a 0603 case (1.6 x 0.8 x 0.94 mm) with pad termination. Designed for high-frequency and high-Q applications, including microwave.
Sign in to ask questions about the Vishay VJ0603D1R0BXPAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ0603D1R0BXPAJ technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.94(Max) |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.12 |
| Number of Terminals | 2 |
| Size (mm) | 1.6 X 0.8 X 0.94 |
| Capacitance | 1pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Frequency|High Q |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0603D1R0BXPAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.