This ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.0017 microfarads and is rated for a DC voltage of 50 volts. The capacitor is a multilayer ceramic type with a 0603 package size, measuring 0.8 millimeters in width, 1.6 millimeters in length, and 0.94 millimeters in height.
Vishay VJ0603D1R7BLAAP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0603D1R7BLAAP to view detailed technical specifications.
No datasheet is available for this part.