This 2.7nF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with dimensions of 0.8mm in width, 1.6mm in length, and 0.94mm in height. The capacitor is rated for a DC voltage of 25 volts and is a type of multilayer ceramic capacitor.
Vishay VJ0603D4R3CLXAP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.94 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0603D4R3CLXAP to view detailed technical specifications.
No datasheet is available for this part.