
Capacitor Kits HI FREQ 0603 C0G KIT 56pF - 470pF
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0603HIFRQ2KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | VJ HIFREQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603HIFRQ2KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
