This 10nF ceramic multilayer capacitor has a DC rated voltage of 16V and is constructed with a tantalum dielectric material. It is available in a 0603 package, suitable for surface mount applications, and is lead free. The operating temperature range is from -25°C to 85°C. This component is RoHS compliant and is packaged in tape and reel quantities of 4000.
Vishay VJ0603V103MXJCW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603V103MXJCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.