This 10nF ceramic capacitor from Vishay has a voltage rating of 25V and is constructed with a flat, multilayer ceramic dielectric material. It is available in a 0603 package type, suitable for surface mount applications, and is lead free and RoHS compliant. The operating temperature range is -25°C to 85°C.
Vishay VJ0603V103MXXPW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603V103MXXPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.