This 10nF ceramic capacitor is rated for 50V and has a tolerance of 80%. It is constructed with a tantalum dielectric material and has a Y5V dielectric. The capacitor is available in a 0603 package, which is a surface mount device with a 0.8mm width and 0.95mm height. The operating temperature range is -25°C to 85°C. The capacitor is lead-free and RoHS compliant.
Vishay VJ0603V103ZXAPW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603V103ZXAPW1BC to view detailed technical specifications.
No datasheet is available for this part.