The VJ0603V103ZXQPW1BC is a 10nF ceramic capacitor with a 0603 package, Y5V dielectric, and a tantalum dielectric material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is lead-free and RoHS compliant, with a tolerance of 80% and a DC rated voltage of 10V.
Vishay VJ0603V103ZXQPW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 10V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603V103ZXQPW1BC to view detailed technical specifications.
No datasheet is available for this part.