Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0603 150°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |